Reference Only
132217
RF Adapters - Tee SMA JACK PLUG JACK TEE ADAPTER
Datasheet
132217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 3 RF Series | SMA | |
| Side 3 Gender | Jack (Female) | |
| Side 3 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Contact Plating | Gold | |
| Shell Plating | Gold | |
| Packaging | Each | |
| Body Material | Brass | |
| Product Type | RF Adapters - Tee | |
| Series | SMB | |
| Subcategory | RF Adapters | |
| Part # Aliases | SMA9073A1-3GT50G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.47 | $536.75 | |
| $17.43 | $871.50 | |
| $15.57 | $1,557.00 | |
| $14.06 | $7,030.00 | |
| $13.92 | $13,920.00 | |
| $13.78 | $68,900.00 |
Need more?
Sign in to add projects and notes