Reference Only

132203-14

RF Connectors / Coaxial Connectors R/A BH PC MOUNT SHORT LEGS

Manufacturer:

Mfr Part:
132203-14

TTI Part:
132203-14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StyleBulkhead - Rear Mount
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA6252A9-006-3GT50G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.07$2,107.00
$20.64$10,320.00
$20.44$20,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.