Reference Only
132195
RF Connectors / Coaxial Connectors SMA SR PLUG 142/55 GOLD
Datasheet
132195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-55/U, 142/U, 223/U, 400/U | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 12.4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Part # Aliases | 99H5057 319-0154 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
26,452In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.03 | $6.03 | |
| $5.96 | $29.80 | |
| $5.89 | $58.90 | |
| $5.61 | $140.25 | |
| $4.93 | $493.00 | |
| $4.48 | $2,240.00 | |
| $4.26 | $4,260.00 | |
| $4.21 | $10,525.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG142 48in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG142 36in
Sign in to add projects and notes