Reference Only

132182

RF Connectors / Coaxial Connectors SMA R/A PLG 316 DOUBLE BRAID 50 OHM

Manufacturer:

Mfr Part:
132182

TTI Part:
132182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-316/U Double Braid
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Right Angle Crimp Plug for RG-316 Double Braided, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA1112A3-003-3GT50G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

7,106In Stock

9,676 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$9.54$19.08
$9.43$94.30
$8.42$421.00
$8.02$802.00
$7.42$1,855.00
$7.15$3,575.00
$6.82$34,100.00
$6.74$67,400.00
Need more?

Associated Parts

135104-03-12.00 Amphenol
RF Cable Assemblies SMA R/A PLG to R/A Plug RG316U DB 12in
135103-03-12.00 Amphenol
RF Cable Assemblies SMA R/A Plug to St Plg RG-316/U DB 12in
47-10160 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .151/.178/.213
135103-03-M0.50 Amphenol
RF Cable Assemblies SMA R/A Plug/SMA STR Plug CBL 0.50MET
Sign in to add projects and notes