Reference Only
132178
RF Connectors / Coaxial Connectors SMA ST PLUG CRIMP PLG 316/U
Datasheet
132178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-316/U Double Braid | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Crimp Plug for RG-316 Double Braided, 50 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12,585In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.99 | $29.95 | |
| $5.39 | $53.90 | |
| $5.06 | $126.50 | |
| $4.81 | $240.50 | |
| $4.58 | $458.00 | |
| $4.24 | $1,060.00 | |
| $4.09 | $2,045.00 | |
| $3.90 | $3,900.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG316/U DB 36in

Amphenol
RF Cable Assemblies SMA R/A Plug to St Plg RG-316/U DB 12in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG316/U DB 12in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG316/U DB 6in

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .151/.178/.213

Amphenol
RF Cable Assemblies SMA R/A Plug/SMA STR Plug CBL 0.50MET
Sign in to add projects and notes