Reference Only

132170RP

RF Adapters - In Series SMA JACK TO SMA JACK BLKHD REV POLARITY

Manufacturer:

Mfr Part:
132170RP

TTI Part:
132170RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityReverse
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleBulkhead
Shell PlatingGold
Contact PlatingGold
PackagingEach
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters
Part # AliasesSMAF-RSMAM2-3GT50G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.73$468.25
$15.25$762.50
$12.47$1,247.00
$10.95$5,475.00
$9.60$9,600.00
$8.92$44,600.00
Need more?
Available Regional Inventory
54 available now at ttieurope.com

Associated Parts

ST0226-30-002-A Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND
ST0228-30-002-A Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND
ST1326-30-001-A Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND
ST1226-30-001-A Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND
ST1226-20-001-A Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
ST0228-30-502-A Amphenol
Antennas RPSMA PLUG 2W 50 OHM DUAL BAND
ST0326-30-504-A Amphenol
Antennas RPSMA PLUG 1W 50 OHM WIDE BAND
ST1326-30-501-A Amphenol
Antennas RPSMA PLUG 2W 50 OHM WIDE BAND
ST1226-30-501-A Amphenol
Antennas RPSMA PLUG 5W 50 OHM MULTI BND
ST0228-30-501-A Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

My Notes

Sign into see notes.