Reference Only
132169RP
RF Adapters - In Series SMA JACK TO JACK REVERSE POLARITY
Datasheet
132169RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Reverse | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Shell Plating | Gold | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters | |
| Part # Aliases | SMAF-RSMAM1-3GT50G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.67 | $316.75 | |
| $10.30 | $515.00 | |
| $8.45 | $845.00 | |
| $7.39 | $3,695.00 | |
| $6.52 | $6,520.00 | |
| $6.10 | $30,500.00 |
Need more?
Associated Parts

Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND

Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND

Amphenol
Antennas RPSMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas RPSMA PLUG 1W 50 OHM WIDE BAND

Amphenol
Antennas RPSMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas RPSMA PLUG 5W 50 OHM MULTI BND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND
Sign in to add projects and notes