Reference Only
132119
RF Connectors / Coaxial Connectors SMA BLHD JCK 174 316 GOLD
Datasheet
132119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Rear Mount | |
| Cable Type | RG-174, 188A, 316, Belden 7805A | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm, Bulkhead | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA6411A2-002-3GT50G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,570In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.48 | $84.80 | |
| $7.70 | $231.00 | |
| $7.52 | $376.00 | |
| $7.34 | $734.00 | |
| $6.72 | $3,360.00 | |
| $6.39 | $6,390.00 | |
| $6.29 | $31,450.00 | |
| $6.22 | $62,200.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

Amphenol
RF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 6in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 6in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-316/U 12in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 12in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 24in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-316/U 6in

Amphenol
RF Cable Assemblies SMA BLKHD JK/SMA R/A PLG CBL 0.50MET

Amphenol
RF Cable Assemblies SMA Bulkhead JK/SMA STR Plug CBL 1.00MET
Sign in to add projects and notes