Reference Only

132118RP

RF Connectors / Coaxial Connectors SMA BLKHD JK GOLD RG 58 LMR195 REV POL

Manufacturer:

Mfr Part:
132118RP

TTI Part:
132118RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesRP-SMA
GenderJack (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationStraight
PolarityReverse
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-58, 141, LMR195
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Straight Crimp Jack for RG-58, LMR-195, 50 Ohm, Bulkhead, Reverse Polarized
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesRSMA6411A1-3GT50G-58U-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.93$8.93
$8.84$44.20
$8.75$437.50
$8.66$866.00
$7.95$1,987.50
$7.34$3,670.00
$7.26$7,260.00
$7.19$17,975.00
Need more?

Associated Parts

47-10070 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes