Reference Only
132118
RF Connectors / Coaxial Connectors SMA BLHD JACK RG-58 LMR195 B7806A GOLD
Datasheet
132118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Rear Mount | |
| Cable Type | RG-58, 58A, 58C, 141, 303, LMR195, Belden 7806A | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Crimp Jack for RG-58, LMR-195, 50 Ohm, Bulkhead | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA6411A1-3GT50G-58U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.68 | $7.68 | |
| $6.77 | $67.70 | |
| $6.49 | $162.25 | |
| $6.30 | $315.00 | |
| $6.06 | $606.00 | |
| $5.99 | $1,497.50 | |
| $5.36 | $2,680.00 | |
| $5.09 | $5,090.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies SMA St BH Jack to St Plug RG-58/U 48in

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068

Amphenol
RF Cable Assemblies SMA St BH JK to R/A Plug RG-58/U 6in
Sign in to add projects and notes