Reference Only

132117

RF Connectors / Coaxial Connectors SMA ST JACK 316/174 GOLD

Manufacturer:

Mfr Part:
132117

TTI Part:
132117

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188A, 316, Belden 7805A
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA6111A2-005-3GT50G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

825In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.09$8.09
$8.01$40.05
$6.87$68.70
$6.13$306.50
$5.83$583.00
$5.21$2,605.00
$4.96$4,960.00
$4.91$19,640.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes