Reference Only
132114
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG 316/174 GOLD
Datasheet
132114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174, 188A, 316, Belden 7805A | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA1111A2-3GT50G-316U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.19 | $25.95 | |
| $5.13 | $51.30 | |
| $4.75 | $118.75 | |
| $4.69 | $234.50 | |
| $4.37 | $437.00 | |
| $4.12 | $1,030.00 | |
| $3.93 | $1,965.00 | |
| $3.74 | $3,740.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 24in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-316/U 6in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-316/U 12in

Amphenol
RF Cable Assemblies SMA STR/SMA STR PLG RG-316 CBL 1.00 MET

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

Amphenol
RF Cable Assemblies SMA Plug to SMA Plug Strt RG174 72in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-316/U 36in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 6in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-316/U 12in

Amphenol
RF Cable Assemblies SMA St BH JK to St Plug RG-174/U 12in
Sign in to add projects and notes