Reference Only
132113
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG 58/LMR195 GOLD
Datasheet
132113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-58, 58A, 58C, 141, 303, LMR195, Belden 7806A | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Crimp Plug for RG-58, LMR-195, 50 Ohm | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA1111A1-3GT50G-58U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20,778In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $6.35 | |
| $6.27 | $31.35 | |
| $5.69 | $56.90 | |
| $5.33 | $133.25 | |
| $4.83 | $483.00 | |
| $4.47 | $1,117.50 | |
| $4.31 | $2,155.00 | |
| $4.12 | $4,120.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies SMA St BH Jack to St Plug RG-58/U 48in

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-58/U 12in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-58/U 48in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-58/U 24in

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG58 36in

Amphenol
RF Cable Assemblies SMA St Plug to St Plug RG-58/U 36in

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG58 12in

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG58 24in

Amphenol
RF Cable Assemblies SMA R/A Plug to St Plug RG-58/U 48in
Sign in to add projects and notes