Reference Only

132110

RF Connectors / Coaxial Connectors SMA 2 HOLE FLANGE JACK GOLD .141 S/R

Manufacturer:

Mfr Part:
132110

TTI Part:
132110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
Cable TypeRG-402/U, 0.141 Semi-Rigid
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleFlange
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Straight Solder Jack for .141 Semi-Rigid, 50 Ohm, 2H Flange
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA6581B1-3GT50G-.141-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.14$814.00
$7.17$3,585.00
$6.30$6,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes