Reference Only

132107

RF Connectors / Coaxial Connectors SMA 4 HOLE FLANGE .085 S/R GOLD

Manufacturer:

Mfr Part:
132107

TTI Part:
132107

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
Cable TypeRG-405/U, 0.086 Semi-Rigid
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Straight Solder Jack for .085 Semi-Rigid, 50 Ohm, 4-Hole Flange
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA6581A2-3GT50G-.085-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

892In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.10$11.10
$10.99$54.95
$8.84$221.00
$8.42$421.00
$8.02$802.00
$7.42$1,855.00
$7.15$3,575.00
$6.64$6,640.00
Need more?
Sign in to add projects and notes