Reference Only
132102
RF Connectors / Coaxial Connectors SMA STRAIGHT PLUG .141 S/R GOLD
Datasheet
132102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-402/U, 0.141 Semi-Rigid | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMA Straight Solder Plug for .141 Semi-Rigid, 50 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA1181A3-3GT50G-.141-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,615In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $27.10 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 18 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 3 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 6 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 4 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 12 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 8 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 10 Inch

Amphenol
RF Cable Assemblies SMA St Plug to St Plug 141 24 Inch
Sign in to add projects and notes