Reference Only

122486

RF Connector Accessories TNC JACK CAP & CHAIN

Manufacturer:

Mfr Part:
122486

TTI Part:
122486

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
Accessory TypeDust Cap with Chain
RF SeriesTNC
Body FinishNickel
ProductAccessories
PackagingEach
GenderFemale
Product TypeRF Connector Accessories
SeriesTNC
SubcategoryRF Interconnects
Part # AliasesT6005A1-N

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS7419805050
TARIC7419809098
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.39$339.00
$3.08$1,540.00
$2.67$2,670.00
Need more?
Available Regional Inventory
576 available now at ttieurope.com
Sign in to add projects and notes