Reference Only

122414

RF Connectors / Coaxial Connectors TNC R/A PLUG 8X LMR 40 B7808A NICKEL

Manufacturer:

Mfr Part:
122414

TTI Part:
122414

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-8X, LMR-240
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionTNC Right Angle Crimp Plug for RG-8X, LMR-240, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTNC
SubcategoryRF Interconnects
Part # AliasesT1112A4-NT3G-8X-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

231In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.51$11.51
$9.97$99.70
$8.03$803.00
$7.80$1,950.00
$7.38$3,690.00
$6.83$6,830.00
$6.77$13,540.00
$6.70$26,800.00
Need more?

Associated Parts

47-10070 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes