Reference Only

122385

RF Connectors / Coaxial Connectors TNC PANEL RECPT EXT. REAR 7.92X3.17

Manufacturer:

Mfr Part:
122385

TTI Part:
122385

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingEach
Body FinishNickel
Body MaterialBrass
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionTNC Straight Jack, Round Post, 50 Ohm, 4-Hole Flange
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTNC
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.45$845.00
$8.20$4,100.00
$7.83$7,830.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes