Reference Only

122372RP

RF Connectors / Coaxial Connectors TNC ST PLUG 142/400 REVERSE POLARITY

Manufacturer:

Mfr Part:
122372RP

TTI Part:
122372RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesRP-TNC
GenderPlug (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityReverse
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-55/U, 142A/U, 223/U, 400/U
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Description/FunctionTNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm, Reverse Polarized
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTNC
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.17$1,417.00
$13.22$3,966.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

47-10070 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes