Reference Only
122356
RF Adapters - Tee TNC JACK PLUG JACK TEE ADAPTER 50 OHM
Datasheet
122356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | TNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | TNC | |
| Side 2 Gender | Plug (Male) | |
| Side 3 RF Series | TNC | |
| Side 3 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Body Material | Brass | |
| Product Type | RF Adapters - Tee | |
| Series | TNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.57 | $1,757.00 | |
| $15.27 | $3,817.50 | |
| $14.04 | $7,020.00 | |
| $12.30 | $12,300.00 |
Need more?
My Notes
Sign into see notes.