Reference Only
122352RP-RP
RF Adapters - In Series RT< P/J ADAPTER RP-RP
Datasheet
122352RP-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | TNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Reverse | |
| Side 2 Gender | Plug | |
| Side 2 Polarity | Reverse | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | In-Series Adapter | |
| Subcategory | RF Adapters | |
| Part # Aliases | RT5072A1-NT3G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.30 | $382.50 | |
| $12.25 | $612.50 | |
| $9.77 | $977.00 | |
| $8.99 | $4,495.00 | |
| $7.80 | $7,800.00 | |
| $7.25 | $36,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes