Reference Only

122352

RF Adapters - In Series TNC R/A JACK PLUG ADAPTER

Manufacturer:

Mfr Part:
122352

TTI Part:
122352

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesTNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency11 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialPhosphor Bronze
OrientationRight Angle
Product TypeRF Adapters - In Series
SeriesTNC
SubcategoryRF Adapters
Part # AliasesT5072A1-ND3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

867In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.88$7.88
$6.82$34.10
$6.69$66.90
$4.78$119.50
$4.37$218.50
$4.32$432.00
$4.27$1,067.50
$4.22$2,110.00
Need more?
Sign in to add projects and notes