Reference Only
122148
RF Connectors / Coaxial Connectors TNC R/A PLUG NICKEL 174 316
Datasheet
122148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174, 188A, 316, Belden 7805A | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | TNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | T1112A2-ND3G-316U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
454In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $6.21 | |
| $6.15 | $30.75 | |
| $5.80 | $58.00 | |
| $5.43 | $135.75 | |
| $5.16 | $516.00 | |
| $4.97 | $2,485.00 | |
| $4.45 | $4,450.00 | |
| $4.41 | $17,640.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
My Notes
Sign into see notes.