Reference Only

112957-11

RF Connectors / Coaxial Connectors BNC Straight Crimp Plug for B1694A75Ohm

Manufacturer:

Mfr Part:
112957-11

TTI Part:
112957-11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeBelden 1694A, Gepco VSD2001
PackagingEach
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismBayonet
Description/FunctionBNC Straight Crimp Plug for B1694A, 75 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Part # AliasesB1121A9-081-NT15G-75

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.63$363.00
$3.08$1,540.00
$2.70$2,700.00
Need more?
Sign in to add projects and notes