Reference Only
112713
RF Connector Accessories BNC JACK CAP AND CHAIN
Datasheet
112713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | BNC | |
| Body Finish | Nickel | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | RF Connector Accessories | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | B6005A1-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,098In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $5.61 | |
| $5.51 | $27.55 | |
| $5.13 | $51.30 | |
| $4.87 | $121.75 | |
| $4.09 | $409.00 | |
| $3.73 | $1,865.00 | |
| $3.57 | $3,570.00 | |
| $3.19 | $7,975.00 |
Need more?
Sign in to add projects and notes