Reference Only

112712

RF Adapters - In Series BNC PANEL JACK TO JACK ADAPTER

Manufacturer:

Mfr Part:
112712

TTI Part:
112712

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Body StyleFlange
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialPhosphor Bronze
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB7571A1-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.23$230.75
$7.48$374.00
$5.90$590.00
$5.51$2,755.00
Need more?
Sign in to add projects and notes