Reference Only

112655

RF Adapters - In Series BNC R/A PLUG TO PLUG ADAPTER

Manufacturer:

Mfr Part:
112655

TTI Part:
112655

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialBrass
OrientationRight Angle
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB2072A1-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.81$881.00
$7.64$3,820.00
Need more?
Sign in to add projects and notes