Reference Only
112624
RF Connectors / Coaxial Connectors BNC REAR MOUNT JACK BLKHD ISOLATED
Datasheet
112624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Jack, Solder Cup, 50 Ohm, Bulkhead, Isolated | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Isolation | Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Bulkhead - Rear Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder Cup | |
| Voltage Rating | 500 V | |
| Part # Aliases | B675100-001-NT3G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
104In Stock
398 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.25 | $7.25 | |
| $7.17 | $35.85 | |
| $7.09 | $70.90 | |
| $7.01 | $701.00 | |
| $6.93 | $1,108.80 | |
| $6.85 | $1,712.50 | |
| $6.78 | $3,390.00 | |
| $6.70 | $6,700.00 |
Need more?
Sign in to add projects and notes