Reference Only

112588

RF Connectors / Coaxial Connectors BNC R/A RG 180 195 B8218

Manufacturer:

Mfr Part:
112588

TTI Part:
112588

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-180, 195, 122, 8218, 1865A, Belden 1855
PackagingEach
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Description/FunctionBNC Right Angle Crimp Plug for RG-180, RG-195, B1855A, B8218, 75 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesB1112A1-ND3G-8218-75

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.75$1,675.00
$15.62$4,686.00
$14.69$7,345.00
$14.48$14,480.00
$14.34$71,700.00
Need more?
Sign in to add projects and notes