Reference Only

112515-75

RF Connectors / Coaxial Connectors BNC PCB RECEPTACLE 4-POST 6.88-50

Manufacturer:

Mfr Part:
112515-75

TTI Part:
112515-75

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder Pin
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body FinishNickel
Body MaterialBrass
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Description/FunctionBNC Straight PCB Jack, Through Hole, 75 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Part # AliasesB6251C1-003-NT3G-75

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

4,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.78$37.80
$3.38$169.00
$3.21$321.00
$2.87$1,435.00
$2.73$2,730.00
$2.70$6,588.00
$2.66$13,300.00
$2.64$26,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes