Reference Only

112443

RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER ISO-50 Ohm

Manufacturer:

Mfr Part:
112443

TTI Part:
112443

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialPhosphor Bronze
OrientationStraight
Product TypeRF Adapters - In Series
SeriesBNC
SubcategoryRF Adapters
Part # AliasesB7771B3-ND3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

235In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.92$24.60
$4.86$48.60
$4.65$116.25
$4.42$221.00
$4.21$421.00
$4.10$1,025.00
$3.78$1,890.00
$3.60$3,600.00
Need more?
Sign in to add projects and notes