Reference Only
112438
RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER 75 OHM
Datasheet
112438 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Body Style | Bulkhead | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | B7471B1-ND3G-75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
271In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $6.36 | |
| $5.30 | $132.50 | |
| $5.04 | $252.00 | |
| $4.80 | $480.00 | |
| $4.50 | $1,125.00 | |
| $4.29 | $2,145.00 | |
| $4.09 | $4,090.00 | |
| $4.04 | $10,100.00 |
Need more?
Sign in to add projects and notes