Reference Only
112437
RF Adapters - In Series BNC JACK JACK BLKHD ADAPTER 50 OHM
Datasheet
112437 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Style | Bulkhead | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Brass | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | B7471B1-ND3G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
953
On Order
953 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $115.25 | |
| $4.56 | $228.00 | |
| $4.50 | $450.00 | |
| $4.45 | $1,112.50 | |
| $4.40 | $2,200.00 | |
| $4.34 | $4,340.00 | |
| $4.29 | $10,725.00 |
Need more?
Sign in to add projects and notes