Reference Only

112235

RF Connectors / Coaxial Connectors BNC BULKHEAD CRIMP RG179-75 OHM

Manufacturer:

Mfr Part:
112235

TTI Part:
112235

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-179/U, 187/U
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleBulkhead
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismBayonet
Description/FunctionBNC Straight Crimp Jack for RG-179, RG-187, 75 Ohm, Bulkhead
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesB6421E1-ND3G-179U-75

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.83$7.83
$6.97$174.25
$6.64$332.00
$4.99$499.00
$4.93$2,465.00
$4.87$4,870.00
$4.54$11,350.00
$4.49$22,450.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes