Reference Only
112234
RF Connectors / Coaxial Connectors BNC ST BULKHEAD JACK 316/174
Datasheet
112234 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Rear Mount | |
| Cable Type | RG-174, 188A, 316, Belden 7805A | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm, Bulkhead | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | B6421E1-ND3G-316U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.14 | $8.14 | |
| $6.94 | $173.50 | |
| $6.62 | $331.00 | |
| $6.48 | $648.00 | |
| $6.24 | $1,560.00 | |
| $5.62 | $2,810.00 | |
| $4.82 | $4,820.00 | |
| $4.77 | $11,925.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes