Reference Only

112178

RF Connectors / Coaxial Connectors BNC RIGHT ANGLE PLUG 316/174

Manufacturer:

Mfr Part:
112178

TTI Part:
112178

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188A, 316, Belden 7805A
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Description/FunctionBNC Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesB1112E1-ND3G-316U-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

6,790In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.15$35.75
$6.67$66.70
$5.83$291.50
$5.18$518.00
$5.13$1,282.50
$4.79$2,395.00
$4.52$4,520.00
$4.47$22,350.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes