Reference Only

112161

RF Connectors / Coaxial Connectors BNC STRAIGHT CRIMP JACK RG179-75 OHM

Manufacturer:

Mfr Part:
112161

TTI Part:
112161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179, 187
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismBayonet
Description/FunctionBNC Straight Crimp Jack for RG-179, RG-187, 75 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesB6121E1-ND3G-179U-75

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

576In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.12$8.24
$3.44$172.00
$3.09$309.00
$3.02$755.00
$2.72$1,360.00
$2.60$2,600.00
$2.44$6,100.00
$2.41$12,050.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes