Reference Only
112160
RF Connectors / Coaxial Connectors BNC STRAIGHT CRIMP JACK RG-316 174
Datasheet
112160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-174/U, 188A/, 316/U | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Part # Aliases | B6121E1-ND3G-316U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,010In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.27 | $32.70 | |
| $3.00 | $150.00 | |
| $2.97 | $297.00 | |
| $2.94 | $735.00 | |
| $2.83 | $1,415.00 | |
| $2.71 | $2,710.00 | |
| $2.68 | $6,700.00 | |
| $2.66 | $13,300.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes