Reference Only
112144
RF Connectors / Coaxial Connectors BNC ST CRIMP JACK RG58 LMR195
Datasheet
112144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-58, 58A, 58C, 141, 303, LMR195, Belden 7806A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Jack for RG-58, LMR-195, 50 Ohm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Part # Aliases | B6121A1-NT3G-58CU-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $35.20 | |
| $3.07 | $153.50 | |
| $2.88 | $288.00 | |
| $2.73 | $682.50 | |
| $2.52 | $1,260.00 | |
| $2.36 | $2,360.00 | |
| $2.22 | $11,100.00 | |
| $2.20 | $22,000.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes