Reference Only
112132
RF Connectors / Coaxial Connectors BNC ST PLUG 316/174
Datasheet
112132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174/U, 188/U, 316/U | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | B1121EA-002-ND3G-316U-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $37.20 | |
| $3.27 | $163.50 | |
| $2.94 | $294.00 | |
| $2.74 | $685.00 | |
| $2.65 | $1,325.00 | |
| $2.51 | $2,510.00 | |
| $2.45 | $12,250.00 | |
| $2.42 | $24,200.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies BNC ST Plug to BNC ST Plug RG-174 18 in

Amphenol
RF Cable Assemblies BNC Plug to BNC Plug Strt Crmp RG316 36i

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

Amphenol
RF Cable Assemblies BNC ST Plug to BNC ST Plug RG-174 24 in

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 36in

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 12in

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-316 CBL 1.00 MET

Amphenol
RF Cable Assemblies BNC St Plug to SMA ST Plug RG316 6in

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 24in
Sign in to add projects and notes