Reference Only
112116
RF Connectors / Coaxial Connectors BNC STRAIGHT PLUG 58/LMR 195
Datasheet
112116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-58C/U | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Plug for RG-58, LMR-195, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Part # Aliases | B1121A1-ND3G-1-50, B1121A1-ND3G-58CU-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
14,630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $23.30 | |
| $2.29 | $114.50 | |
| $2.03 | $203.00 | |
| $1.94 | $485.00 | |
| $1.88 | $940.00 | |
| $1.83 | $1,830.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 0.75 MET

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 3.00 MET

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 0.50 MET

Amphenol
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 6 in.

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 2.00 MET

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 1.00 MET

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 5 Meters

Amphenol
RF Cable Assemblies BNC St Plug to SMA Strt Plug RG58 36in

Amphenol
RF Cable Assemblies BNC STR/BNC STR PLG RG-58 CBL 10 Meters
Sign in to add projects and notes