Reference Only

ST1226-30-501-A

Antennas RPSMA PLUG 5W 50 OHM MULTI BND

Manufacturer:

Mfr Part:
ST1226-30-501-A

TTI Part:
ST1226-30-501-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency7.2 GHz
Protocol - WiFi - 802.11WiFi 6E
Mechanical StyleWhip
StyleSwivel
Gain5.1 dB
Impedance50 Ohms
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeMonopole
Number of Bands3 Band
Termination StyleSMA Male
Antenna Connector TypeRP-SMA Plug
ApplicationCPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Length136 mm
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes