Reference Only
ST0425-20-401-A
Antennas AMC PLUG 1W 50 OHM WIDE BAND
Datasheet
ST0425-20-401-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Sleeve | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G, NBIoT, LTE | |
| Mechanical Style | PCB Trace | |
| Gain | 2.1 dBi, 3.3 dBi, 4.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 13 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF 1 | |
| Application | 4G LTE and 5G NR Mesh, CPE - Gateway, Router and Set-Top Boxes, IoT Devices, Robotics, Smart Metering | |
| Length | 90 mm | |
| Width | 15 mm | |
| Height | 0.85 mm | |
| Cable Type | 1.37 mm | |
| Packaging | Bulk | |
| Cable Length | 195 mm | |
| Frequency Range | 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.69 GHz, 3.3 GHz to 5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |