Reference Only

ST0228-30-002-A

Antennas SMA PLUG 2W 50 OHM DUAL BAND

Manufacturer:

Mfr Part:
ST0228-30-002-A

TTI Part:
ST0228-30-002-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - WiFi - 802.11WiFi
Mechanical StyleWhip
StyleSwivel
Gain4.4 dB
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeMonopole
Number of Bands2 Band
Termination StyleSMA Male
Antenna Connector TypeSMA Plug
ApplicationCPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Length109 mm
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.