Reference Only
M55339/02-30001
RF Adapters - In Series SMA R/A J/P ADPT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Subcategory | RF Adapters | |
| Part # Aliases | M55339/02-30001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.89 | $7,989.00 | |
| $71.33 | $21,399.00 | |
| $67.77 | $33,885.00 |
Need more?
Associated Parts

Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND

Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
Sign in to add projects and notes