Reference Only

923-10908

RF Connector Accessories FAKRA ACC CAP GEN3.5 JCK IP67

Manufacturer:

Mfr Part:
923-10908

TTI Part:
923-10908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
Body FinishNickel
Body MaterialBrass
ProductAccessories
PackagingTray
GenderJack (Socket)
Product TypeRF Connector Accessories
SeriesAUTOMATE
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$5.50
$2.29$57.25
$2.18$109.00
$2.05$205.00
$1.63$815.00
$1.56$3,120.00
$1.55$7,750.00
$1.53$11,475.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes