Reference Only

908-22101T

RF Connectors / Coaxial Connectors MICROMATE SMT 50 OHM

Manufacturer:

Mfr Part:
908-22101T

TTI Part:
908-22101T

EDA / CAD Models

Alternate Part Number

908-22101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesMMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleSMD/SMT
PackagingReel
Body FinishGold
Body MaterialBeryllium Copper
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Description/FunctionMMCX PCB Jack, Tape & Reel, 50 Ohm
Insulation Resistance500 MOhms
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMMCX
SubcategoryRF Interconnects
Part # AliasesARF1725TR-ND,ARF1725CT-ND,ARF1725DKR-ND

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

9,000
On Order
9,000 expected 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$4.46$6,690.00
$4.35$13,050.00
$4.30$25,800.00
Need more?
Sign in to add projects and notes