Reference Only

902-9040

RF Connectors / Coaxial Connectors Manual Switch Straight 50 Ohm

Manufacturer:

Mfr Part:
902-9040

TTI Part:
902-9040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductSwitches
RF SeriesCoaxial
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleSMD/SMT
PackagingReel
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
IsolationNon-Isolated
Mating Cycles100
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.03$6,090.00
$1.95$11,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.