Reference Only

901-9875

RF Connectors / Coaxial Connectors BLHD JCK 174 316 GLD

Manufacturer:

Mfr Part:
901-9875

TTI Part:
901-9875

EDA / CAD Models

Alternate Part Number

132119

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-174/U, 188A/U, 316/U
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Straight Crimp Jack for RG-174, RG-188, RG-316, Bulkhead, 50 Ohm
Insulation Resistance5 GOhms
IsolationNon-Isolated
Mating Cycles100
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # Aliases713-4322 SMA6411A2-10GT50G-316U-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

EDA / CAD Models

262In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.04$18.04
$15.03$375.75
$14.53$726.50
$11.23$1,123.00
$11.04$2,760.00
$9.52$4,760.00
$8.51$8,510.00
$8.01$20,025.00
Need more?

Associated Parts

CTL-2 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL HEX SZ .178" .324" .068"
Sign in to add projects and notes